• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AA141 ZB5AA141 Pushbutton front piece 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton front piece

Operation type

1-button

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 28 mm

Depth

28 mm

Type

ZB5AA141

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981520 Schneider Electric ZB5AA141 ZB5AA141 Pushbutton front piece 1-button Push 1 pc(s)

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?