• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AS42 ZB5AS42 Pushbutton front piece lockable 1-button Black Turn 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton front piece

Switch/button features

lockable

Operation type

1-button

Factory colour

Black

Button Ø

30 mm

Unlocking mechanism

Turn

Functions

latch

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

30 mm

Height

30 mm

Content

1 pc(s)

Dim

(W x H x D) 30 x 30 x 57 mm

Weight

0.04 kg

Depth

57 mm

Type

ZB5AS42

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982654 Schneider Electric ZB5AS42 ZB5AS42 Pushbutton front piece lockable 1-button Black Turn 1 pc(s) Piece

Description

Front element with latch black mushroom print

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)