• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FL432 ZB5FL432 Push button front piece planar, reset function (Ø x H) 30.5 mm x 37 mm O Dark grey,

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front element for pushbutton ZB5F, momentary, red, Ø 30.5 mm

Our service for you

Technical specifications

  • Mechanical life: 10000000 cycles
  • Mounting diameter 30.5 mm
  • Color Label: White
Packaging type

Piece

Product type

Push button front piece

Switch/button features

planar

reset function

Type

Flush; round

Material

Plastic

Factory colour

Dark grey

Red

Recess diameter

30.5 mm

Print motif

O

Length

32 mm

Width

37 mm

Height

37 mm

(Ø)

30.5 mm

Dim

(Ø x H) 30.5 mm x 37 mm

Compatible with (details)

ZBYF...

ZBZF32

ZBZF33

ZB5AZ

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB5FL432

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374814 Schneider Electric ZB5FL432 ZB5FL432 Push button front piece planar, reset function (Ø x H) 30.5 mm x 37 mm O Dark grey,

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.