• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBY2H101 Label holder + label 10 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label holder

Switch/button features

+ label

Material

Metal

Recess diameter

22 mm

Content

10 pc(s)

Type

ZBY2H101

Documents & Downloads

Datasheet

Datasheet 2921670 Schneider Electric ZBY2H101 Label holder + label 10 pc(s) Piece

Datasheet 2921670 Schneider Electric ZBY2H101 Label holder + label 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921670 Schneider Electric ZBY2H101 Label holder + label 10 pc(s) Piece

Information

Information 2921670 Schneider Electric ZBY2H101 Label holder + label 10 pc(s) Piece

Description

Metal command and warning device, diameter 22 mm. These industrial command and warning devices combine easy installation with great flexibility and rugged design. The robust 3 point mounting with only one screw provides an enormous security and saves assembly time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)