• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB6AD27 ZB6AD27 Selector head 3 installation slots 1 x 45 ° 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Selector head

Switch/button features

3 installation slots

Recess diameter

16 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Switching angle

1 x 45 °

Width

18 mm

Height

18 mm

Content

1 pc(s)

Dim

(W x H x D) 18 x 18 x 43 mm

Weight

0.018 kg

Depth

43 mm

Type

ZB6AD27

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921038 Schneider Electric ZB6AD27 ZB6AD27 Selector head 3 installation slots 1 x 45 ° 1 pc(s) Piece

Datasheet 2921038 Schneider Electric ZB6AD27 ZB6AD27 Selector head 3 installation slots 1 x 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921038 Schneider Electric ZB6AD27 ZB6AD27 Selector head 3 installation slots 1 x 45 ° 1 pc(s) Piece

Information

Information 2921038 Schneider Electric ZB6AD27 ZB6AD27 Selector head 3 installation slots 1 x 45 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)