• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBA2934 ZBA2934 Button caps Black + Black 10 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key switch, black, labeling '+', white, for front panel, round, flat print.

Our service for you

Technical specifications

  • Color Label: White
Packaging type

Piece

Product type

Button caps

Switch/button features

Black

Type

Round; labeled

Material

Metal

Factory colour

Black

Recess diameter

0 mm

Print motif

+

Width

0 mm

Height

0 mm

(Ø)

0 mm

Content

10 pc(s)

Type

ZBA2934

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374312 Schneider Electric ZBA2934 ZBA2934 Button caps Black + Black 10 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?