• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBA2935 ZBA2935 Button caps planar, Black, round, writable - Black 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key switch, black, labeling '-', white, for front panel, round, flat print.

Our service for you

Technical specifications

  • Color Label: White
Product type

Button caps

Switch/button features

planar

Black

round

writable

Type

Round; labeled

Factory colour

Black

Recess diameter

22 mm

Print motif

-

Width

0 mm

Height

0 mm

(Ø)

0 mm

Content

10 pc(s)

Type

ZBA2935

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374313 Schneider Electric ZBA2935 ZBA2935 Button caps planar, Black, round, writable - Black 10 pc(s)

What kind of Control & Warning Device Accessories are you looking for?