
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Protective cover
- Switch/button features
round
- Factory colour
Transparent
- Print motif
None
- Length
93 cm
- Width
71 cm
- Height
70 cm
- Dim
(L x W x H) 93 x 71 x 70 cm
- Compatible with (details)
Push button 22 mm diameter
- Content
1 pc(s)
- Type
ZBP0A
Colourless
High
Round
TRUE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667527 Schneider Electric ZBP0A ZBP0A Protective cover round (L x W x H) 93 x 71 x 70 cm None Transparent 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.28€ 7.28*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























