• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBRV1 Actuator

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Electric ZBRV1 Actuator

  • Symbol image for Schneider Electric ZBRV1 Actuator

Technical specifications

Product type

Actuator

Transfer Standard (Smart Home)

ZigBee

n.rel.

Data transfer (Smart Home)

Wireless

Zigbee

Width

24.2 mm

Height

37.4 mm

Length

39.6 mm

Dim

(L x W x H) 39.6 x 24.2 x 37.4 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2929288 Schneider Electric ZBRV1 Actuator

Datasheet 2929288 Schneider Electric ZBRV1 Actuator

User & Safety Instructions

User & Safety Instructions 2929288 Schneider Electric ZBRV1 Actuator

Information

Information 2929288 Schneider Electric ZBRV1 Actuator

Information 2929288 Schneider Electric ZBRV1 Actuator

Information 2929288 Schneider Electric ZBRV1 Actuator

Description

The Harmony XB4R/XB5R series of wireless and battery-free push buttons, switches and sensors are used in many applications in buildings (automatic gates, etc.) and industry (conveyors, etc.). The wireless solutions offer advantages such as low installation costs and times, high flexibility and mobility as well as maximum availability. This visual feedback module is compatible with the ZBRT1 and ZBRT2 radio auxiliary switch blocks. The transmitter and the receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The existing certifications and compliance of standards ensure the possible application in many countries. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

What kind of Wireless Control Systems Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)