• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBYFP2104C0 ZBYFP2104C0 Label holder + label Arrêt 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label holder

Switch/button features

+ label

Material

Plastic

Recess diameter

30 mm

Print motif

Arrêt

Min. temperature

-40 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

ZBYFP2104C0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921735 Schneider Electric ZBYFP2104C0 ZBYFP2104C0 Label holder + label Arrêt 1 pc(s)

Datasheet 2921735 Schneider Electric ZBYFP2104C0 ZBYFP2104C0 Label holder + label Arrêt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921735 Schneider Electric ZBYFP2104C0 ZBYFP2104C0 Label holder + label Arrêt 1 pc(s)

Description

Plastic shield carrier 40x50mm compatible with the 30mm Harmony front elements XB4F and XB5F for flat installation. ARRET sign and text The color of the sign holder is gray. The modular Harmony series with 30mm installation combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)