• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBYM2101 Label holder (L x W) 40 mm x 30 mm 10 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.10 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label holder

Material

Metal

Recess diameter

22 mm

Length

40 mm

Width

30 mm

Dim

(L x W) 40 mm x 30 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

10 pc(s)

Type

ZBYM2101

White

30

40 mm

Rectangular

Other

Flat

FALSE

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

Other

Documents & Downloads

Datasheet

Datasheet 2922130 Schneider Electric ZBYM2101 Label holder (L x W) 40 mm x 30 mm 10 pc(s) Piece

Datasheet 2922130 Schneider Electric ZBYM2101 Label holder (L x W) 40 mm x 30 mm 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2922130 Schneider Electric ZBYM2101 Label holder (L x W) 40 mm x 30 mm 10 pc(s) Piece

Description

Metal shield carrier compatible with Harmony 22mm XB4 and XB5 series. The shield has a size of 30x40mm. 0 0 0 The modular Harmony XB4 and XB5 series with 22 mm mounting dimensions combine easy installation, efficiency, modern design, flexibility with maximum robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. 0 0 0 0 0.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)