• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp 354 000059 Safety test lead et 4 mm jack 4 mm jack 1.00 m Black, Red, Blue 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Safety test lead et

Type A

4 mm jack

Type B

4 mm jack

Cable length

1.00 m

Factory colour

Black

Red

Blue

Plug features

Nestable

Material

PVC

Type

354 000059

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452902 Schnepp 354 000059 Safety test lead et 4 mm jack 4 mm jack 1.00 m Black, Red, Blue 1 Set

Description

Features

  • 6 safety test leads, stackable, 1.0 m long, PVC
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)