• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schülke esemtan aktiv gel Skin care lotion 500 ml SC1188 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 25.98)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rinse esemtan active gel Content: 500 ml

  • Schülke esemtan actively gel
  • Helps with tension and heavy legs
  • Content :500 ml
  • This text is machine translated.

Our service for you

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

500 ml

Product type

Skin care lotion

Capacity

500 ml

Documents & Downloads

Security datasheet

Security datasheet 2331671 Schülke esemtan aktiv gel Skin care lotion 500 ml SC1188 500 ml

Signal word

Danger

Description

Scope of delivery

  • Rinse esemtan active gel 500 ml

What kind of Skin Care & Skin Cream are you looking for?

More interesting products

(*All information is plus legal VAT)