• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.6623 0034.6623 Pico fuse THT 6.30 A 250 V AC Time delay -T- 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pico fuse
Nominal voltage
250 V AC
Nominal current - rounded value
6.3 A
Release characteristics
Time delay -T-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series MST250
  • Nominal voltage at 50 Hz/250 V AC
  • Approvals: CULus,VDE,KTL,CE
  • Trigger time: Slow-blow
  • Contact material: Tin-plated copper
  • Housing 8.5 mm
  • Applications: Primary protection on printed circuit boards|Power adapter for e.g. laptops|SMPS (switching mode Power supply) for TVs and DVDs
  • Housing material: Thermoplastic, UL 94V-0
  • Type of connection: THT
  • Pin length 4.3 mm
  • Pin diameter 0.64 mm
  • Weight: 0.53 g
  • Min. Operating temperature range -55 °C.
  • Operating temperature range, max. 125 °C.
  • Climate category IEC 55/125/21
  • Rated current 6.3 A
  • Melting Integral: 360 A²/s.
  • Rated breaking capacity 63 A.
  • NOMINAL VOLTAGE V AC 250 V AC
  • NOMINAL VOLTAGE V DC 63 V DC
  • Soldibility 250 °C / 3 s
  • IEC 60127-3 standard
Packaging type

Piece

Product type

Pico fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 0.64 mm x 4.3 mm

Nominal current - rounded value

6.3 A

Nominal current

6.30 A

Release characteristics

Time delay -T-

Type

THT

Material

Thermoplastic

Length

4.3 mm

(Ø)

0.64 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.6623

Documents & Downloads

Datasheet

Datasheet 3306178 Schurter 0034.6623 0034.6623 Pico fuse THT 6.30 A 250 V AC Time delay -T- 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3306178 Schurter 0034.6623 0034.6623 Pico fuse THT 6.30 A 250 V AC Time delay -T- 1 pc(s) Piece

Description

• soldered or plugged

This text is machine translated.

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)