• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3413.0009.22 SMD fuse SMD 1206 0.2 A Very quick acting -FF- 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
SMD fuse
Nominal current - rounded value
200 mA
Release characteristics
Very quick acting -FF-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 1206 super quick-acting FF 0,2A

  • SMD-fuse Superquick-blow FF
  • Nom. voltage: 125V AC/63V DC
  • low-ohm
  • Close to casting compound
  • The lowest voltage drop
  • Very fast and precise resolution
  • Housing made of fiber-reinforced plastic (UL 94V-0)
  • Climate category: 55/080/21 according to IEC 60068-1
  • Stamp: Depending on order number (see data sheet)
  • Soldering: Reflow
  • Solderability: 254°C / 3 s (according to IEC 60038-2-58, test Td)
  • Taped goods

Technical specifications

  • Series USFF1206
  • Re-reeling capable: No.
  • Design 1206
  • Mounting: PCB mounting
  • Trigger time: Super-quick-acting
  • 3.2 x 1.6 mm case
  • Applications: Intelligent consumption meters (Smart meters), battery protection, sensors, mobile devices, semiconductor protection
  • Casing material: Fibre-reinforced plastic (UL 94V-0)
  • SMD connection type
  • Climate category IEC 55/90/21
  • Melting Integral: 0.0029 A²/s.
  • Rated breaking capacity 10 A.
  • RATED VOLTAGE V/AC 125 V/AC
  • RATED VOLTAGE V/DC 63 V/DC
  • Voltage drop 87 mV
  • Soldibility 245 °C / 3 s
Packaging type

Tape

Product type

SMD fuse

Dim

(L x W x H) 3.2 x 1.6 x 1.75 mm

Nominal current - rounded value

200 mA

Nominal current

0.2 A

Release characteristics

Very quick acting -FF-

Type

SMD

Type

1206

Material

Plastic

Length

3.2 mm

Width

1.6 mm

Height

1.75 mm

Min. temperature

-55 °C

Max. temperature

90 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3413.0009.22

Certification marks

IEC/UL 62368-1, IEC 60068-1, UL 248-14, CSA22.2 NO. 248.14

Contact material

Copper alloy gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738596 Schurter 3413.0009.22 SMD fuse SMD 1206 0.2 A Very quick acting -FF- 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3738596 Schurter 3413.0009.22 SMD fuse SMD 1206 0.2 A Very quick acting -FF- 1 pc(s) Tape

Description

Schurter SMD-fuse USFF1206 super-quick-acting 10A 125VAC 63VDC 0,2A 3,2X1,6mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?