• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3413.0119.11 SMD fuse SMD 1206 2 A Very quick acting -FF- 1 pc(s) Bulk

1/2
Packaging type
Bulk
Product type
SMD fuse
Nominal current - rounded value
2 A
Release characteristics
Very quick acting -FF-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 1206 super quick-acting FF 2A

  • SMD fuses
  • Super-quick-acting FF
  • UL characteristics
  • Deep melt integral, quick release
  • Impermeable casting compound
  • Material connections: Copper, Ni/Au coating
  • Loose goods

Technical specifications

  • Series USF1206
  • Design 1206
  • Mounting: PCB mounting
  • Trigger time: Super-quick-acting
  • 3.2 x 1.6 mm case
  • Applications: Secondary protection DC and AC, circuits without inrush current peaks, semiconductor protection
  • Casing material: Fibre-reinforced plastic (UL 94V-0)
  • SMD connection type
  • Climate category IEC 55/90/21
  • Melting Integral: 0.23 A²/s.
  • Rated breaking capacity 50 A.
  • RATED VOLTAGE V/AC 32 V/AC
  • RATED VOLTAGE V/DC 63 V/DC
  • Voltage drop 70 mV
  • Soldibility 245 °C / 30 s
Packaging type

Bulk

Product type

SMD fuse

Dim

(L x W x H) 3.2 x 1.6 x 0.6 mm

Nominal current - rounded value

2 A

Nominal current

2 A

Release characteristics

Very quick acting -FF-

Type

SMD

Type

1206

Length

3.2 mm

Width

1.6 mm

Height

0.6 mm

Min. temperature

-55 °C

Max. temperature

90 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3413.0119.11

Certification marks

UL 248-14

Contact material

Copper alloy, nickel-plated

Documents & Downloads

Datasheet

Datasheet 3738603 Schurter 3413.0119.11 SMD fuse SMD 1206 2 A Very quick acting -FF- 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3738603 Schurter 3413.0119.11 SMD fuse SMD 1206 2 A Very quick acting -FF- 1 pc(s) Bulk

Description

Schurter SMD-fuse USF1206 super-quick-acting 50A 32VAC 63VDC 2A 3.2X1.6 mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?