• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI HSEB 3125 L Au / GE HV safety socket Yellow 1 pc(s)

Image similar
Product type
HV safety socket
Connection
Soldering
Nominal current
16 A
Nominal current - rounded value
16 A
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI HSEB 3125 L Au/GE

  • 16 A Yellow

Technical specifications

  • Fixed by nut hexagon: M12 x 0.75
  • Terminal: FSH 4.8 mm x 0.8 mm or solder
  • Contact resistance mΩ: 3 mΩ
  • Maximum torque hex nut, Ncm: 45 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Product type

HV safety socket

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Soldering

Factory colour

Yellow

Manufacturer part #

DI HSEB 3125 L Au / GE

Type

DI HSEB 3125 L Au / GE

Dim
Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Gold plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342842 Schützinger DI HSEB 3125 L Au / GE HV safety socket Yellow 1 pc(s)

What kind of Jack Plugs are you looking for?