• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger KSDK 7730 Ni / SW Kelvin quick-fit terminal Black 1 pc(s)

Image similar
Product type
Kelvin quick-fit terminal
Connection
Soldering
Jack connector
Content
1 pc(s)
Factory colour
Black
Manufacturer part #
KSDK 7730 Ni / SW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Black

Our service for you

Technical specifications

  • Contact parts: Nickel-plated
  • Terminal: Solder connection, solder lugs or cable lugs
  • Maximum torque fixing nut, Ncm: 120 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +90 °C.
Product type

Kelvin quick-fit terminal

Connection

Soldering

Jack connector

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

KSDK 7730 Ni / SW

Type

KSDK 7730 Ni / SW

Material (details)

PA 6.6

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358140 Schützinger KSDK 7730 Ni / SW Kelvin quick-fit terminal Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)