• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R1-14M BL Pole terminal Blue 10 A 1 pc(s)

Image similar
Packaging type
Piece
Product type
Pole terminal
Connection
Soldering
Screws
Insulation type
Insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

603 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pole terminal Blue 10 A SCI 1 pc(s)

  • 4 mm

Our service for you

Technical specifications

  • For wall thicknesses of 0.5 - 3.5 mm.
Packaging type

Piece

Product type

Pole terminal

Connection

Soldering

Screws

Factory colour

Blue

Insulation type

Insulated

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Dim

(Ø x L) 14.5 mm x 45 mm

Manufacturer part #

1587896

Type

TC-R1-14M BL

Length

45 mm

(Ø)

14.5 mm

RoHS-compliant

Yes

Pin diameter

4 mm

Temperature range

-10 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1587896 TRU COMPONENTS TC-R1-14M BL Pole terminal Blue 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587896 TRU COMPONENTS TC-R1-14M BL Pole terminal Blue 10 A 1 pc(s)

Description

Features

  • With chequered cap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48€ 26.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)