• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pole terminal Black 30 A 1 pc(s)

Packaging type
Piece
Product type
Pole terminal
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30A pin terminal, fully insulated

  • Black
  • 30 A

Our service for you

Technical specifications

  • For wall thicknesses of up to 4.7 mm
Packaging type

Piece

Product type

Pole terminal

Connection

Soldering

Factory colour

Black

Content

1 pc(s)

Nominal current

30 A

Nominal current - rounded value

30 A

Manufacturer part #

738505

Type

738505

Length

20.2 mm

RoHS-compliant

Yes

Pin diameter

4 mm

Connector type

Socket, built-in

Documents & Downloads

Datasheet

Datasheet 1572150 TRU COMPONENTS Pole terminal Black 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572150 TRU COMPONENTS Pole terminal Black 30 A 1 pc(s)

Description

With captive checkered cap.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)