• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger POL 631 / RT Pole terminal Red 63 A 1 pc(s)

Image similar
Product type
Pole terminal
Connection
Soldering
Jack connector
Content
1 pc(s)
Nominal current - rounded value
63 A
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 29.99
-7 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Red
  • 63 A

Our service for you

Technical specifications

  • Contact parts: brass
  • Terminal: M6 x 0.75, solder lugs, cable lug, plug socket
  • Contact resistance 0.4 mΩ
  • Maximum torque fixing nut, Ncm: 300 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +115 °C.
Product type

Pole terminal

Connection

Soldering

Jack connector

Factory colour

Red

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Manufacturer part #

POL 631 / RT

Type

POL 631 / RT

Insulation material

Brass

Material (details)

Polycarbonate

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358160 Schützinger POL 631 / RT Pole terminal Red 63 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)