

Piece
Pole terminal
Screws
Solder tag
Ring terminal
Jack connector
Black
1 pc(s)
63 A
63 A
POL 631 L / SW
POL 631 L / SW
Polycarbonate
1000 V
From -25 °C to +115 °C
Brass
yes
Datasheet 2899624 Schützinger Pole terminal Black 63 A 1 pc(s) Piece
User & Safety Instructions 2899624 Schützinger Pole terminal Black 63 A 1 pc(s) Piece