• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Pole terminal Blue 63 A 1 pc(s)

Image similar
Product type
Pole terminal
Connection
Soldering
Jack connector
Content
1 pc(s)
Nominal current - rounded value
63 A
Factory colour
Blue
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger POL 631 / BL - 10 pieces

  • Blue
  • 63 A

Technical specifications

  • Contact parts: brass
  • M6 x 0.75 terminal, solder lug, cable lug and socket
  • Contact resistance 0.4 mΩ
  • Maximum torque attachment nut, Ncm:300 Ncm
  • Operating temperature of -25 °C
  • Operating temperature up to +115 °C.
Product type

Pole terminal

Connection

Soldering

Jack connector

Factory colour

Blue

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Manufacturer part #

POL 631 / BL

Type

POL 631 / BL

Insulation material

Brass

Material (details)

Polycarbonate

Nominal voltage

1000 V

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666244 Schützinger Pole terminal Blue 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3666244 Schützinger Pole terminal Blue 63 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)