• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Pole terminal Red 63 A 1 pc(s) Piece

Packaging type
Piece
Product type
Pole terminal
Connection
Screws
Solder tag
Ring terminal
Jack connector
Content
1 pc(s)
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POLE TERMINAL POL 631 L / RT

  • Red
  • 63 A

Technical specifications

  • Design 4 mm-Program
  • Contact parts: brass
  • Insulated parts: Polycarbonate
  • Colour: red.
  • Connection: M6 x 0.75;soldering lug;Cable lug;socket
  • Constant resistance 4) 0.4 mΩ
  • Dimensioning voltage2) 1000 V
  • Rated current2) 63 A.
  • Operating temperature from -25 °C to +115 °C
  • Tightening torque of fixing nut 300 Ncm
Packaging type

Piece

Product type

Pole terminal

Connection

Screws

Solder tag

Ring terminal

Jack connector

Factory colour

Red

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Manufacturer part #

POL 631 L / RT

Type

POL 631 L / RT

Insulation material

Polycarbonate

Nominal voltage

1000 V

Pin diameter

4 mm

Temperature range

From -25 °C to +115 °C

Contact material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899623 Schützinger Pole terminal Red 63 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899623 Schützinger Pole terminal Red 63 A 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)