• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety quick-fit terminal Green 16 A 1 pc(s) Piece

Packaging type
Piece
Product type
Safety quick-fit terminal
Connection
Solder tag
Ring terminal
Content
1 pc(s)
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Safety quick-release clips SDK 504 / GN

  • Green
  • 16 A

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • Insulation parts PA 6.6 (polyamide)
  • Front panel thickness 0.8 mm - 5 mm
  • Front insertion window 6.5 mm x 4 mm
  • Rear insertion window 8.0 mm x 4 mm
  • Pressure spring force 20 N
  • Colour: green.
  • Connection: Soldering lug or cable lug
  • Constant resistance 4) 5 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2) 16 A.
  • Operating temperature from - 25 °C to + 90 °C.
  • Tightening torque of fixing nut 120 Ncm
Packaging type

Piece

Product type

Safety quick-fit terminal

Connection

Solder tag

Ring terminal

Factory colour

Green

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

SDK 504 / GN

Type

SDK 504 / GN

Insulation material

PA 6.6

Nominal voltage

30 V AC

60 V DC

Temperature range

From - 25 °C to + 90 °C

Contact material

Nickel plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899704 Schützinger Safety quick-fit terminal Green 16 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899704 Schützinger Safety quick-fit terminal Green 16 A 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)