

Safety test lead
150 cm
Green
PVC
1 mm²
1000 V
From -10 °C to +70 °C. °C
16 A
16 A
Nickel plated
CAT II 1000 V
VSFK 8500 / 1 / 150 / GN
PA 6.6 UL94 - V2
Datasheet 2899724 Schützinger Safety test lead 150 cm Green 1 pc(s)
User & Safety Instructions 2899724 Schützinger Safety test lead 150 cm Green 1 pc(s)
The necessary accessories are required to use the article as described.