

Safety test lead
150 cm
Red
PA 6.6
2.5 mm²
1000 V
From -10 °C to +70 °C. °C
32 A
32 A
Nickel plated
CAT II 1000 V
VSFK 8500 / 2.5 / 150 / RT
PA 6.6 UL94 - V2
yes
Datasheet 2899732 Schützinger Safety test lead 150 cm Red 1 pc(s)
User & Safety Instructions 2899732 Schützinger Safety test lead 150 cm Red 1 pc(s)
The necessary accessories are required to use the article as described.