• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SDK 503 / BL Spring-loaded terminal Blue 16 A 1 pc(s)

Image similar
Product type
Spring-loaded terminal
Connection
Soldering
Jack connector
Content
1 pc(s)
Nominal current - rounded value
16 A
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Blue
  • 16 A

Our service for you

Technical specifications

  • Contact parts: Nickel-plated
  • Terminal: Solder lug or cable lug
  • Contact resistance: 5 mΩ
  • Maximum torque fixing nut, Ncm: 120 Ncm
  • Plate thickness of 0.8 mm
  • Panel thickness up to 5 mm
  • Operating temperature: -25 °C.
  • Operating temperature up to +90 °C.
Product type

Spring-loaded terminal

Connection

Soldering

Jack connector

Factory colour

Blue

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

SDK 503 / BL

Type

SDK 503 / BL

Material (details)

PA 6.6

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2358171 Schützinger SDK 503 / BL Spring-loaded terminal Blue 16 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)