• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Spring-loaded terminal Green 16 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Spring-loaded terminal
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
16 A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger ESD 498 / GN - 20 pieces

  • Green
  • 16 A

Technical specifications

  • Contact parts: Nickel-plated
  • FSH 6.3 x 0.8 or soldering terminal
  • Spring force 20.0
  • Contact resistance 5 mΩ
  • Maximum torque attachment nut, Ncm:45 Ncm
  • Plate thickness of 0.8 mm
  • Plate thickness up to 7 mm
  • Operating temperature of -25 °C
  • Operating temperature up to +90 °C
Packaging type

Piece

Product type

Spring-loaded terminal

Connection

Soldering

Factory colour

Green

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

ESD 498 / GN

Type

ESD 498 / GN

Insulation material

Nickel plated

Material (details)

PA 6.6

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666175 Schützinger Spring-loaded terminal Green 16 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3666175 Schützinger Spring-loaded terminal Green 16 A 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)