• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Spring-loaded terminal White 5 A 1 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded terminal
Connection
CEE 7/16 CEE plug
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring power terminal ESD 6554 / WS

  • White
  • 5 A

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Nickel-plated
  • Insulation parts PA 6.6 (polyamide)
  • Front panel thickness 0.8 mm - 4 mm
  • Plug-in window 6 mm x 3.7 mm
  • Spade connector 2.8 mm x 0.5 mm
  • Grip sleeves 12 N
  • Colour: White
  • Connection: FSH 2.8 x 0.5 or soldering
  • Constant resistance 4) 5 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2) 5 A.
  • Operating temperature from - 25 °C to + 90 °C.
  • Tightening torque of fixing nut 30 Ncm
Packaging type

Piece

Product type

Spring-loaded terminal

Connection

CEE 7/16 CEE plug

Factory colour

White

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Manufacturer part #

ESD 6554 / WS

Type

ESD 6554 / WS

Insulation material

PA 6.6

Nominal voltage

30 V AC

60 V DC

Temperature range

From - 25 °C to + 90 °C

Contact material

Nickel plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899620 Schützinger Spring-loaded terminal White 5 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2899620 Schützinger Spring-loaded terminal White 5 A 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)