• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Test lead 100 cm Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Design 4 mm-Program
  • Cable: 1 mm² PVC double insulated
  • Contact parts: Nickel-plated
  • Grip sleeves: PP (Molen)
  • Colour: yellow.
  • Length 100 cm
  • Constant resistance 4) 20 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2) 16 A.
  • Operating temperature from -10 °C to +70 °C.
Product type

Test lead

Cable length

100 cm

Factory colour

Yellow

Plug features

Insulated

Material

PVC

Cable cross section

1 mm²

Nominal voltage

30 V AC

60 V DC

Temperature range

From -10 °C to +70 °C. °C

Nominal current

16 A

Nominal current - rounded value

16 A

Contact material

Nickel plated

Type

MFK 15 / 1 / 100 / GE

Insulation material

PP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899741 Schützinger Test lead 100 cm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2899741 Schützinger Test lead 100 cm Yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)