• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger VSFK 8500 / 1 / 100 / RT Safety test lead 4 mm plug 4 mm plug 100.00 cm Red 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger VSFK 8500/1/100/RT

  • CAT II 1000 V

Technical specifications

Product type

Safety test lead

Type A

4 mm plug

Type B

4 mm plug

Cable length

100.00 cm

Factory colour

Red

Plug features

Scoop-proof

Straight

Insulation sleeve

Nestable

Material

PVC

PA 6.6

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-10 °C to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Nickel plated

Reading category

CAT II 1000 V

Width

56.5 mm

Height

18.1 mm

Type

VSFK 8500 / 1 / 100 / RT

Documents & Downloads

Datasheet

Datasheet 2375987 Schützinger VSFK 8500 / 1 / 100 / RT Safety test lead 4 mm plug 4 mm plug 100.00 cm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2375987 Schützinger VSFK 8500 / 1 / 100 / RT Safety test lead 4 mm plug 4 mm plug 100.00 cm Red 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.