Image similar
Safety test lead
4 mm plug
4 mm plug
50.00 cm
Red
Scoop-proof
Straight
Insulation sleeve
Nestable
PVC
PA 6.6
1 mm²
1000 V
4 mm
-10 °C to +70 °C
16 A
16 A
4 mm
Nickel plated
CAT II 1000 V
56.5 mm
18.1 mm
VSFK 8500 / 1 / 50 / RT
Datasheet 2375997 Schützinger VSFK 8500 / 1 / 50 / RT Safety test lead 4 mm plug 4 mm plug 50.00 cm Red 1 pc(s)
User & Safety Instructions 2375997 Schützinger VSFK 8500 / 1 / 50 / RT Safety test lead 4 mm plug 4 mm plug 50.00 cm Red 1 pc(s)
The necessary accessories are required to use the article as described.