• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger VSFK 8500 / SIL1 / 100 / SW Safety test lead 4 mm plug 4 mm plug 100.00 cm Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SCHÜTZINGER VSFK 8500/SIL1/100/SW

  • CAT II 1000 V

Technical specifications

Product type

Safety test lead

Type A

4 mm plug

Type B

4 mm plug

Cable length

100.00 cm

Factory colour

Black

Plug features

Scoop-proof

Straight

Insulation sleeve

Nestable

Material

Silicone

PA 6.6

Cable cross section

1 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-10 °C to +70 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Nickel plated

Reading category

CAT II 1000 V

Width

56.5 mm

Height

18.1 mm

Type

VSFK 8500 / SIL1 / 100 / SW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376010 Schützinger VSFK 8500 / SIL1 / 100 / SW Safety test lead 4 mm plug 4 mm plug 100.00 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2376010 Schützinger VSFK 8500 / SIL1 / 100 / SW Safety test lead 4 mm plug 4 mm plug 100.00 cm Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)