Image similar
Safety test lead
4 mm plug
4 mm plug
50.00 cm
Green
Scoop-proof
Straight
Insulation sleeve
Nestable
PVC
PA 6.6
1 mm²
1000 V
4 mm
-10 °C to +70 °C
16 A
16 A
4 mm
Nickel plated
CAT III 1000 V
56.5 mm
18.1 mm
VSFK 8700 / 1 / 50 / GN
Datasheet 2376025 Schützinger VSFK 8700 / 1 / 50 / GN Safety test lead 4 mm plug 4 mm plug 50.00 cm Green 1 pc(s)
User & Safety Instructions 2376025 Schützinger VSFK 8700 / 1 / 50 / GN Safety test lead 4 mm plug 4 mm plug 50.00 cm Green 1 pc(s)
€ 25.98*
The necessary accessories are required to use the article as described.