
Highlights & Details
Schützinger VSFK 8700/2.5/200/BL
- CAT III 1000 V
Technical specifications
- Product type
Safety test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
200.00 cm
- Factory colour
Blue
- Plug features
Scoop-proof
Straight
Insulation sleeve
Nestable
- Material
PVC
PA 6.6
- Cable cross section
2.5 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Temperature range
-10 °C to +70 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Nickel plated
- Reading category
CAT III 1000 V
- Width
56.5 mm
- Height
18.1 mm
- Type
VSFK 8700 / 2.5 / 200 / BL
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2376033 Schützinger VSFK 8700 / 2.5 / 200 / BL Safety test lead 4 mm plug 4 mm plug 200.00 cm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2376033 Schützinger VSFK 8700 / 2.5 / 200 / BL Safety test lead 4 mm plug 4 mm plug 200.00 cm Blue 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.50 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612679_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-50-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612672_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-00-m-blue-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





