• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger HDMI Cable HDMI-A plug, HDMI-A plug 0.70 m Black HDM0070043 4K UHD, gold plated connectors HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger HDMI CONNECTION CABLE HDMI PLUG/PLUG, High Speed, black, 0.7 m

  • HDMI high-speed
  • Individually shielded cables
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

0.70 m

Factory colour

Black

Cable features

4K UHD

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Halogen-free

No

Weight

0.050

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017592 Schwaiger HDMI Cable HDMI-A plug, HDMI-A plug 0.70 m Black HDM0070043 4K UHD, gold plated connectors HDMI cable

Description

The black digital connection cables HDM 0070 043 has two HDMI type A connectors. The picture and sound transmission is done with HDMI high speed and the data transfer has a speed of up to 10.2 Gbit/s. The HDMI cable is for transmission of Full HD and 3D TV. The plastic plugs are molded and the contacts are gold-plated. The cable has a length of 70 cm.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.96€ 77.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)