• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI RN-99A(6.4mm) RN-99A(6.4mm) Control knob Black, White (Ø x H) 45 mm x 20.3 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Control knob
Axle mount
6.4 mm
Height
20.3 mm
(Ø)
45 mm
Type
With marking
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control knob

Type

With marking

Axle mount

6.4 mm

Height

20.3 mm

(Ø)

45 mm

Dim

(Ø x H) 45 mm x 20.3 mm

Factory colour

Black

White

Material

Phenol

Content

1 pc(s)

Type

RN-99A(6.4mm)

Documents & Downloads

Datasheet

Datasheet 1304026 SCI RN-99A(6.4mm) RN-99A(6.4mm) Control knob Black, White (Ø x H) 45 mm x 20.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1304026 SCI RN-99A(6.4mm) RN-99A(6.4mm) Control knob Black, White (Ø x H) 45 mm x 20.3 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)