• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 244 2442450 Masking tape Gold (L x W) 50 m x 24 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.19)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super-maler masking tape Gold 244 24mmx50m

  • Gold
  • (L x W) 50 m x 24 mm
  • UV-resistant, Waterproof

Technical specifications

Product type

Masking tape

Adhesive tape features

UV-resistant

Waterproof

Length

50 m

Width

24 mm

Max. temperature

100 °C

Factory colour

Gold

Adhesive type

Acrylic

Carrier material

Paper

Type

244

Content

1 pc(s)

Dim

(L x W) 50 m x 24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145116 Scotch 244 2442450 Masking tape Gold (L x W) 50 m x 24 mm 1 pc(s)

Description

The masking tape 244 is equipped with a smooth, yellow paper carrier and a 0.085 mm thick adhesive layer. The adhesive tape is especially UV-resistant and waterproof. It has good temperature resistance (100 °C). This tape can be used in a variety of masking applications. This includes applications where UV light resistance and residue-free removal are required, as well as an optimal temperature of 100 °C over 30 minutes (as in shipping).

This text is machine translated.

Features

  • Solvent and water resistant
  • Very thin, soft adhesive tape
  • Provides sharp color edges
  • Prevents the color from seeping through.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)