• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 309 309B3866 Packaging tape Light brown (L x W) 66 m x 38 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Packaging TAPE 309 Braun 38mmx66m

  • Light brown
  • (L x W) 66 m x 38 mm

Technical specifications

Product type

Packaging tape

Adhesive tape features

Low-noise

Length

66 m

Width

38 mm

Thickness

0.05 mm

Factory colour

Light brown

Adhesive type

Acrylic

Carrier material

Polypropylene

Series

Scotch® 309

Type

309

Content

1 pc(s)

Dim

(L x W) 66 m x 38 mm

Material thickness

0.05 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145142 Scotch 309 309B3866 Packaging tape Light brown (L x W) 66 m x 38 mm 1 pc(s)

Description

Scotch® Adhesive tape 309 is a standard packaging adhesive tape consisting of bi-axial racked polypropylene carrier film (BOPP) and a dispersion adhesive based on acrylate. The 3M™ packaging adhesive tape 309 is a standard packaging adhesive tape consisting of bi-axial racked polypropylene carrier film (BOPP) and a dispersion adhesive based on acrylate. It can be rolled off quietly and is ideal for hand bonding of lighter cardboard and foil packaging. The adhesive tape is also suitable for outdoor use. Tape color: Transparent.

This text is machine translated.

Features

  • Conditionally UV-resistant
  • Suitable for use at low temperatures
  • Rolling silently
  • High edge and tear resistance
  • Excellent adhesion to recycled cover paper or fiberboard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)