• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 8956 89561950 Filament tape White (L x W) 50 m x 19 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.10)
€ 6.99
-29 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filament adhesive tape 8956 Transp 19mmx50m

  • White
  • (L x W) 50 m x 19 mm

Technical specifications

Product type

Filament tape

Adhesive tape features

Fibreglass-reinforced

Abrasion-resistant

Solvent-free

Damp-proof

Length

50 m

Width

19 mm

Thickness

0.12 mm

Factory colour

White

Adhesive type

Natural rubber

Carrier material

Bi-axial elongated polypropylene film

Series

Scotch®

Type

8956

Content

1 pc(s)

Dim

(L x W) 50 m x 19 mm

Material thickness

0.12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144929 Scotch 8956 89561950 Filament tape White (L x W) 50 m x 19 mm 1 pc(s)

Description

Scotch® Adhesive tape 8956 is a standard filament adhesive tape with a carrier material made of bi-axial elongated ScotchPro™ Polypropylene film (BOPP) and an adhesive made of synthetic rubber (solvent-free). Longitudinal glass fiber reinforcement. Additional safety: The longitudinal fibers do not tear the adhesive tape so quickly in the transverse direction.

This text is machine translated.

Features

  • Glass fiber reinforcement
  • Good abrasion and moisture resistance
  • Very suitable for bundling packages.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48€ 10.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)