• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 904644 Adhesive film Transparent (L x W) 44 m x 6 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATG adhesive film 904 transp 6mmx44m

  • Transparent
  • (L x W) 44 m x 6 mm

Technical specifications

Product type

Adhesive film

Adhesive tape features

High shear strength

Temperature-resistant

Transparent

Strong adhesive

Self-adhesive

Length

44 m

Width

6 mm

Thickness

0.05 mm

Max. temperature

70 °C

Factory colour

Transparent

Adhesive type

Acrylic

Series

Scotch®

Type

904644

Content

1 pc(s)

Dim

(L x W) 44 m x 6 mm

Material thickness

0.05 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145092 Scotch 904644 Adhesive film Transparent (L x W) 44 m x 6 mm 1 pc(s)

Description

Adhesive film without carrier with high instant adhesion and good shear force. The adhesive film 3M™ 904 is strapless, has good instant adhesion and good shear force. The 0.05 mm thick adhesive tape is temperature-resistant up to +70 °C (short-term +90 °C).

This text is machine translated.

Features

  • Acrylate adhesive
  • ATG adhesive film without support
  • Fast and easy processing by the ATG system
  • Good shear strength
  • Good instant adhesion

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)