• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 924655 Adhesive film Transparent (L x W) 55 m x 6 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.27)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATG adhesive film 924EU transp 6mmx55m

  • Transparent
  • (L x W) 55 m x 6 mm
  • UV-resistant

Technical specifications

Product type

Adhesive film

Adhesive tape features

UV-resistant

Length

55 m

Width

6 mm

Thickness

0.05 mm

Factory colour

Transparent

Adhesive type

Acrylic

Type

924655

Content

1 pc(s)

Dim

(L x W) 55 m x 6 mm

Material (details)

Acrylate adhesive 400 with high initial adhesion

Material thickness

0.05 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145089 Scotch 924655 Adhesive film Transparent (L x W) 55 m x 6 mm 1 pc(s)

Description

Adhesive film without carrier from adhesive series 400 with high instant adhesion and very good UV resistance. Particularly easy to apply with the ATG system. The transparent 3M™ ATG adhesive film 924 from the adhesive series 400 ensures a high adhesion force on most material surfaces, such as metal, paint, most plastic surfaces, paper, cardboard, wood or glass. The 0.05 mm thick and up to +85 °C (short-term +120 °C) temperature-resistant adhesive tape is characterized by a high instant adhesion and a very good UV-resistance. In conjunction with the 3M™ ATG 700 hand dispenser, it is particularly suitable for Fixing, assembling and Assembling advertising materials.

This text is machine translated.

Features

  • Acrylate adhesive
  • ATG adhesive film without support
  • Fast and easy processing by the ATG system
  • High instant adhesion
  • Very good UV resistance

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)