• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 9545NR50 Cloth tape Scotch® Red (L x W) 50 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Scotch ® 9545 N-Impregnated fabric tape, red, 50mm x 50m, 0.3 mm

  • Red
  • (L x W) 50 m x 50 mm

Technical specifications

Product type

Cloth tape

Length

50 m

Width

50 mm

Thickness

0.3 mm

Breakout force

98 N/10 mm

Max. temperature

+90 °C

Min. temperature

-20 °C

Factory colour

Red

Carrier material

Fibreglass fabric

Series

Scotch®

Type

9545NR50

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material thickness

0.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892500 Scotch 9545NR50 Cloth tape Scotch® Red (L x W) 50 m x 50 mm 1 pc(s)

Description

The Scotch ® fabric tape 9545 N powerful, impregnated fabric tape with matt gloss PVC surface coating, which is durable and clean results are guaranteed. The mat impregnation offers water-repellent protection and gives the fabric still pleasantly flexible haptics. Thus it can be easily with a ball or felt marker label, without smudging. The rubber glue has on various surfaces via an excellent adhesion. At the same time the fabric tape without adhesive residue can be removed. The adhesive tape can be rolled well and even though the long after very tear-proof, it is very easy to cut cross Therefore it is ideally suited as labelling tape, as adhesive tape for bundling of cables, the identification of cables, and for marking of danger, or for permanent or temporary fasteners. It is resistant to temperatures in the range of -20°C to 90°C. The adhesive tape can be rolled well and even though the long after very tear-proof, it is very easy to cut cross For a particularly good visibility is available in several signal colors available.

This text is machine translated.

Features

  • Excellent adhesion on different surfaces
  • Can be removed without residue when removed
  • Tear-proof but it can be detached by hand
  • Easy abwickelbar
  • Permanently writable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)