• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 9691916 Adhesive film Transparent (L x W) 16.5 m x 19 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.09)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATG adhesive film 969 transp 19mmx16.5m

  • Transparent
  • (L x W) 16.5 m x 19 mm

Technical specifications

Product type

Adhesive film

Adhesive tape features

Chemical resistance

High shear strength

Temperature-resistant

Suitable for smooth and slightly rough surfaces

Strong adhesive

UV-resistant

Transparent

Length

16.5 m

Width

19 mm

Thickness

0.13 mm

Max. temperature

80 °C

Factory colour

Transparent

Adhesive type

Acrylic

Series

Scotch®

Type

9691916

Content

1 pc(s)

Dim

(L x W x H) 16.5 m x 19 mm x 50 mm

Height

50 mm

Material (details)

High-strength acrylic adhesive 300

Material thickness

0.13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145088 Scotch 9691916 Adhesive film Transparent (L x W) 16.5 m x 19 mm 1 pc(s)

Description

Adhesive film without carrier with transparent adhesive film, very high instant adhesion and good adhesion on low energy materials for slightly rough or structured surfaces. The adhesive film without carrier 3M™ 969 with transparent adhesive film and very high instant adhesion is particularly suitable for slightly rough or structured surfaces. The 0.13 mm thick and up to +80 °C (short-term +120 °C) temperature-resistant adhesive tape is characterized by its good adhesion on low-energy materials (e.g. PE, PP).

This text is machine translated.

Features

  • Resistance to external flows
  • Fast and easy processing by the ATG system
  • Good shear strength
  • Very good chemical resistance
  • Very high temperature and UV resistance

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)