• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch FT-5100-5249-9 M8101910 Tape Scotch® Magic™ 810 Transparent (L x W) 10 m x 19 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch FT-5100-5249-9 M8101910 Tape Scotch® Magic™ 810 Transparent (L x W) 10 m x 19 mm 1 pc(s)

  • Transparent
  • (L x W) 10 m x 19 mm
  • Writable, Manual pull and tear, Non-aging
  • 'Scotch' logo in black text on a white background.

Technical specifications

Product type

Tape

Adhesive tape features

Writable

Manual pull and tear

Non-aging

Length

10 m

Width

19 mm

Thickness

0.06 mm

Factory colour

Transparent

Adhesive type

Acrylic

Series

Scotch® Magic™ 810

Type

FT-5100-5249-9

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Material (details)

Synthetic acrylate

Material thickness

0.06 mm

Motif imprint

Transparent

Material

Cellulose acetate

Carrier material

Cellulose acetate

Product type description

Magic? 810

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 542088 Scotch FT-5100-5249-9 M8101910 Tape Scotch® Magic™ 810 Transparent (L x W) 10 m x 19 mm 1 pc(s)

Description

The ideal adhesive tape for the use in offices, in schools and at home. With the "invisible" adhesive tape, the damaged documents can be easily repaired, pages can be combined, notes can be pasted or letters are glued etc. Through special texture particularly manifold: Practically invisible on paper-through the matt surface, inscribable, can be rolled silently, removed by hand and resistant against aging- neither yellowing nor withering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98€ 6.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)