• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch Scotch 1183 ET118312X16.5 Shielding tape Scotch® 1170 Silver (L x W) 16.5 m x 12 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.36)
€ 74.99
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Shielding tape

  • Silver
  • (L x W) 16.5 m x 12 mm
  • Flame-retardant

Technical specifications

  • Contact resistance (according to MIL-STD-202): 0.005 Ω.
Product type

Shielding tape

Adhesive tape features

Flame-retardant

Length

16.5 m

Width

12 mm

Thickness

0.08 mm

Factory colour

Silver

Adhesive type

Acrylic

Carrier material

Aluminium foil

Series

Scotch® 1170

Type

Scotch 1183

Content

1 pc(s)

Dim

(L x W) 16.5 m x 12 mm

Material (details)

Tin-plated copper foil

Material thickness

0.08 mm

Resistance

(according to MIL-STD-202) 0,005 Ω

Documents & Downloads

Datasheet

Datasheet 545626 Scotch Scotch 1183 ET118312X16.5 Shielding tape Scotch® 1170 Silver (L x W) 16.5 m x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545626 Scotch Scotch 1183 ET118312X16.5 Shielding tape Scotch® 1170 Silver (L x W) 16.5 m x 12 mm 1 pc(s)

Information

Information 545626 Scotch Scotch 1183 ET118312X16.5 Shielding tape Scotch® 1170 Silver (L x W) 16.5 m x 12 mm 1 pc(s)

Description

The 3M shield band No. 1183 consists of glazed, galvanised copper film as support with conductive Acryl-adhesive.
Special features:
Flame resistant as per UL · Acryl-adhesive resistant against solvent · Soldering able and corrosion free
Application:
Guidance static discharge · Shielding of electro-magnetic fields.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.48€ 77.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)