• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch SCOTCH® 3707 3707B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.11)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Packaging adhesive tape

  • For strong cardboard
  • Rolling silently

Technical specifications

Product type

Packaging tape

Adhesive tape features

High shear strength

UV-resistant

Length

66 m

Width

50 mm

Thickness

0.05 mm

Breakout force

60 N/10 mm

Factory colour

Brown-yellow

Adhesive type

Acrylic

Carrier material

Bi-axial elongated polypropylene film

Series

Scotch® 309

Type

SCOTCH® 3707

Content

1 pc(s)

Dim

(L x W) 66 m x 50 mm

Material thickness

0.05 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 549406 Scotch SCOTCH® 3707 3707B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549406 Scotch SCOTCH® 3707 3707B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)

Information

Information 549406 Scotch SCOTCH® 3707 3707B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)

Description


Scotch® adhesiveband 3707
is a powerful packaging cellotape with carrier ribbon made from bi-axial racked polypropylen film and a natural rubber/ hard adhesive of solvent based which shows high shear strength and adhesion.
The specially coated backside of an adhesive band enables silent processing during application.
It can be used with all the conventional hand roller and cartoon sealing machines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)