
Highlights & Details
Packaging adhesive tape
- For light cartoon nails
- Silently windable
Technical specifications
- Product type
Packaging tape
- Adhesive tape features
High shear strength
UV-resistant
- Length
66 m
- Width
50 mm
- Thickness
0.17 mm
- Breakout force
60 N/10 mm
- Factory colour
Brown-yellow
- Adhesive type
Natural rubber
- Carrier material
Bi-axial elongated polypropylene film
- Series
Scotch® 309
- Type
SCOTCH™ 3739
- Content
1 pc(s)
- Dim
(L x W) 66 m x 50 mm
- Material (details)
Synthetic hot-melt rubber resin
- Material thickness
0.17 mm
- Product type description
Un ruban ultra-résistant, idéal pour des expéditions en toute sérénité.
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 549430 Scotch SCOTCH™ 3739 3739B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 549430 Scotch SCOTCH™ 3739 3739B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)
Information
Information 549430 Scotch SCOTCH™ 3739 3739B506 Packaging tape Scotch® 309 Brown-yellow (L x W) 66 m x 50 mm 1 pc(s)
Description
Scotch® adhesive tape 309
is a Standard-packaging adhesive tape, consisting of bi-axial racked Polypropylen support film (BOPP) and a dispersion adhesive material on acrylat base. This construction shows good shear strength and instant adhesion on different cartoon surfaces. Best suited for low temperature applications.
This adhesive tape can be processed without any problem by ususal manual dispenser or cartoon sealing machines.
Frequently Bought Together
(*All information is plus legal VAT)€ 18.98€ 16.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























