• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch SUPER33+-50X33 Electrical tape Scotch® Black (L x W) 33 m x 50 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.91)
€ 38.99
-23 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch ® Super 33+ Vinyl Electrical insulating tape, black, 50 mm x 33 m, 0.18 mm

  • Black
  • (L x W) 33 m x 50 mm

Technical specifications

Product type

Electrical tape

Length

33 m

Width

50 mm

Thickness

0.178 mm

Breakout force

26 N/10 mm

Max. temperature

+105 °C

Min. temperature

-18 °C

Factory colour

Black

Adhesive type

Gum

Carrier material

PVC

Series

Scotch®

Type

SUPER33+-50X33

Content

1 pc(s)

Dim

(L x W) 33 m x 50 mm

Discharge voltage

600 V

Material thickness

0.178 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894284 Scotch SUPER33+-50X33 Electrical tape Scotch® Black (L x W) 33 m x 50 mm 1 pc(s)

Description

Scotch ® Super 33+ Vinyl Electrical insulating tape is the market leading original PVC insulation tape. This insulating tape of the professional class has a with a highly effective adhesive coated elastic carrier material. It is best suited for the electrical primary insulation of all wire and cable connections up to 600 V and offers long-term moisture dense electrical and mechanical protection for a wide range of temperature from 18°C to 90°C according to VDE. Its very good elasticity, flexibility and restoring force over the entire temperature range enables a wrinkle-free wrap. It protects awarded against abrasion, Copper corrosion, oil, solvents and UV radiation. Scotch ® Super 33+ Vinyl Electrical insulating tape is flame-retardant according to UL 510 and certified in accordance with UL, CSA and VDE.

This text is machine translated.

Features

  • Premium Vinyl Electrical insulating tape with high flexibility, especially at low temperatures
  • Wide temperature. Remains elastic and elastic at ambient temperatures of -18°C to 90°C according to VDE
  • Excellent resistance against Copper corrosion, oil, solvents and UV radiation
  • Very good elasticity, flexibility and restoring force enables wrinkles free wrap
  • Flame retardant according to UL 510.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.48€ 35.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)